ECS-MPIP0420-100MC

ECS
520-ECSMPIP0420100MC
ECS-MPIP0420-100MC

Mfr.:

Description:
Power Inductors - SMD IND 10.0 H 1.8A 4.4x4.2x1.8 SMT 2pad -55C to +165C AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Power Inductors - SMD
RoHS:  
Shielded
10 uH
20 %
1.4 A
282 mOhms
2.3 A
- 55 C
+ 165 C
Standard
4.4 mm
4.2 mm
1.8 mm
ECS-MPIP0420
Reel
Cut Tape
MouseReel
Application: Battery Operated Devices, Handheld/Mobile Devices
Brand: ECS
Mounting Style: PCB Mount
Product: Power Inductor
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 100

Stock:
2 100 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,55 € 0,55 €
0,478 € 4,78 €
0,439 € 10,98 €
0,355 € 35,50 €
0,335 € 83,75 €
0,287 € 143,50 €
0,255 € 255,00 €
Full Reel (Order in multiples of 3000)
0,255 € 765,00 €
0,248 € 1 488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.