ECS-RTC-SOP8-5101A-TR

ECS
520-RTC-SOP8-5101ATR
ECS-RTC-SOP8-5101A-TR

Mfr.:

Description:
Real Time Clock Low Power I C Real Time Clock SOP8

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD
HH:MM:SS (24 hr)
SOP-8
No Backup Switching
1.1 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ECS
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Real Time Clock
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 652

Stock:
4 652 Can Dispatch Immediately
Quantities greater than 4652 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,765 € 0,77 €
0,55 € 5,50 €
0,495 € 12,38 €
0,435 € 43,50 €
0,406 € 101,50 €
0,388 € 194,00 €
0,369 € 369,00 €
Full Reel (Order in multiples of 3000)
0,347 € 1 041,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.