ECX-H23CM-200.000

ECS
520-ECXH23CM200000
ECX-H23CM-200.000

Mfr.:

Description:
Standard Clock Oscillators XTAL OSC XO 200.0000MHZ HCMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
Standard Oscillators
200 MHz
25 PPM
15 pF
2.375 V
2.625 V
HCMOS
SMD/SMT
- 20 C
+ 70 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
ECX-H
Bulk
Brand: ECS
Current Rating: 35 mA
Duty Cycle - Max: 52 %
Factory Pack Quantity: 10
Subcategory: Oscillators
Tradename: ECSpressCON
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,15 € 6,15 €
5,13 € 51,30 €
4,96 € 99,20 €
4,88 € 244,00 €
4,75 € 475,00 €
4,62 € 924,00 €
4,49 € 2 245,00 €
4,40 € 4 400,00 €
4,38 € 8 760,00 €

Similar Products