VPS1000-1012-R

EOS Power
242-VPS1000-1012-R
VPS1000-1012-R

Mfr.:

Description:
Power Supplies - Rack Mount POWERSUPPLY,VPS1000-1012-R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: Power Supplies - Rack Mount
RoHS:  
1 kW
85 VAC to 264 VAC, 120 VDC to 390 VDC
1 Output
12 VDC
41.67 A
Medical
241.5 mm
127 mm
41 mm
Brand: EOS Power
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVAC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504406018
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ABE1000 Series AC-DC Power Supplies

Bel Power Solutions ABE1000 Series AC-DC Power Supplies feature an 85VAC to 264VAC wide universal AC input range. These power supplies offer up to 1000W of output power and a variety of single output voltages. The ABE1000 power supplies provide high efficiency and high power density ensuring minimal power loss in end-use equipment. This facilitates higher reliability, easier thermal management, and meets regulatory approvals for environmentally-friendly end products. These AC-DC power supplies from Bel Power Solutions are ideal for use in medical, telecom, datacom, industrial equipment, and other applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
339,99 € 8 159,76 €