10250T70

Eaton Electrical
504-10250T70
10250T70

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent LGT MODULE 12V FULL VOLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Panel Mount Indicators - Neon & Incandescent
Incandescent
12 VAC/DC
Panel Mount
30.5 mm
Brand: Eaton Electrical
Designed for: 10250T Series
For Use With: Selector Switches
Height: 3.2 in
Illuminated: Illuminated
Length: 2.4 in
Product: Indicator Lights
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: 10250T
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Full Voltage
Width: 2.1 in
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509035
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
165,50 € 165,50 €
143,32 € 1 433,20 €