10250TP67

Eaton Electrical
504-10250TP67
10250TP67

Mfr.:

Description:
Switch Legend Plates & Labels LEGEND PLATE

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Legend Plates & Labels
10250T Series
Black
1.6 in
1.7 in
10250T
Brand: Eaton Electrical
For Use With: Roto-Push Operators, Selector Switches
Height: 0.1 in
Product: Accessories
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Type: Legend Plate, Man/Auto
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,64 € 12,64 €
10,91 € 109,10 €
10,30 € 257,50 €
9,84 € 492,00 €
9,42 € 942,00 €
8,88 € 2 220,00 €
8,48 € 4 240,00 €
8,11 € 8 110,00 €