M22-DLH-R-K12-R

Eaton Electrical
504-M22-DLH-R-K12-R
M22-DLH-R-K12-R

Mfr.:

Description:
Pushbutton Switches - Industrial ILL MOM PB SIL-BZL RED EXT / 2NC 12-30V

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Pushbutton Switches - Industrial
Round
Illuminated
SPST, DPST
Red
Red
Screw
IP67, IP69K
LED
M22
Brand: Eaton Electrical
Diameter: 29.7 mm
Life: 5000000 Cycles
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Mounting Style: Panel Mount
Product: Pushbutton Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 38,555 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,98 € 92,98 €
82,23 € 822,30 €
79,92 € 1 998,00 €
76,55 € 3 827,50 €
74,17 € 7 417,00 €
250 Quote