A2031030700MP

Eaton Electronics
504-A2031030700MP
A2031030700MP

Mfr.:

Description:
Barrier Terminal Blocks A2 FAMILY TB, 03 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
3 Position
0.375 in
30 A
300 V
22 AWG
12 AWG
Standard Barrier
1 Row
SMD/SMT
Black
A2
Bulk
Brand: Eaton Electronics
Flammability Rating: UL 94 V-0
Height: 0.76 in
Housing Material: Thermoplastic (TP)
Length: 1.93 in
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Screw
Tradename: Magnum
Width: 0.65 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,81 € 5,81 €
3,71 € 37,10 €
3,51 € 70,20 €
3,01 € 150,50 €
3,00 € 300,00 €
2,94 € 588,00 €
2,79 € 1 395,00 €
2,71 € 2 710,00 €
2,67 € 5 340,00 €