ACE2V3225-201-R

Eaton Electronics
704-ACE2V3225-201-R
ACE2V3225-201-R

Mfr.:

Description:
Common Mode Chokes / Filters Chip IND CM CHOKE 100 BASE-T 4Pad SMT AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Common Mode Chokes / Filters
RoHS:  
ACE2V
PCB Mount
SMD/SMT
1 Channel
200 uH
70 mA
5.5 Ohms
- 40 C
+ 125 C
1210 (3225 metric)
3.3 mm
2.5 mm
2.5 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Common Mode Chip Inductors
Brand: Eaton Electronics
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACE2V3225 Common-Mode Chip Inductors

Eaton ACE2V3225 Common-Mode Chip Inductors are AEC-Q200 qualified automotive-grade chip inductors with OPEN Alliance 2.0 compliance. These chip inductors provide excellent filtering with low parasitic capacitance to minimize noise intrusion in data lines on CAN and Ethernet vehicle connectivity modules. Eaton ACE2V3225 chip inductors offer a common-mode inductance range from 80µH to 200µH and 3000Ω to 9500Ω common-mode impedance range. These common-mode chip inductors operate within the -40°C to 125°C temperature range and are available in 1210 (3225 metric) packages. Applications include Ethernet architectures, advanced driver assistance systems (ADAS), infotainment, safety cameras, sensors, powertrains, and electric vehicles (EVs).

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 10 900

Stock:
10 900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,499 € 0,50 €
0,412 € 4,12 €
0,359 € 8,98 €
0,339 € 33,90 €
0,314 € 78,50 €
0,296 € 148,00 €
0,277 € 277,00 €
Full Reel (Order in multiples of 2000)
0,267 € 534,00 €
0,251 € 1 004,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.