AHC-2-5-R

Eaton Electronics
504-AHC-2-5-R
AHC-2-5-R

Mfr.:

Description:
Cartridge Fuses 600V 3AB Cartridge Fuse 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Cartridge Fuses
RoHS:  
AHC
Bulk
Brand: Eaton Electronics
Factory Pack Quantity: 5
Subcategory: Fuses
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

AHC High Voltage Tube Fuses

Eaton Electronics AHC High Voltage Tube Fuses are fast-acting performance ceramic tube fuses with a compact 1/4" x 1 1/4" (6.3mm x 32mm) 3AB footprint. These fuses provide reliable overcurrent protection up to 30A for high voltage applications. The AHC high voltage fuses feature very high interrupting ratings to help safely protect against dangerous high fault currents. These fuses can be applied in Bussmann series fuse holders as a cartridge fuse, offering replaceability, or in thru-hole installations. Typical applications include industrial control panels, motor control - UL 508A panels, variable frequency drives, energy storage and battery systems, and high voltage power conversion.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,62 € 8,62 €
6,05 € 30,25 €
4,82 € 48,20 €
4,63 € 231,50 €
4,58 € 4 580,00 €
4,54 € 11 350,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
5,20 €
Min:
1