B1020-2R5335-R

Eaton Electronics
504-B1020-2R5335-R
B1020-2R5335-R

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3.3F 2.5V EDLC B SERIES CYL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Supercapacitors / Ultracapacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.3 F
2.5 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
20.5 mm
1000 Hour
150 mOhms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
B
Brand: Eaton Electronics
Lead Diameter: 0.6 mm
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 2,268 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532100000
CAHTS:
8532100000
USHTS:
8532290040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cylindrical Supercapacitors

Eaton Cylindrical Supercapacitors feature large capacitance for high energy density and utilize electrochemical double-layer capacitor (EDLC) construction. These supercapacitors combine the EDLC construction with high-performance materials. Options include an automotive grade and snap-in. Eaton Cylindrical Supercapacitors are suitable for various applications such as energy storage, solar capture, RF radio power, backup power, engine starting, medical equipment pulse power, and high-pulse current.

Availability

Stock:

Similar Products