BK-HVP-CC-R

Eaton Electronics
504-BK-HVP-CC-R
BK-HVP-CC-R

Mfr.:

Description:
Fuse Holder BUSS FUSEHOLDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuse Holder
RoHS:  
Fuse Holders
6.3 mm x 32 mm
High Voltage
Panel Mount
1 Pole
30 A
480 V
Bayonet Knob Release
Quick Connect
+ 150 C
Bulk
Brand: Eaton Electronics
Product Type: Fuse Holders
Factory Pack Quantity: 100
Subcategory: Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HVP High Voltage Fuse Holders

Eaton Electronics HVP Fuse Holders are designed for 6.3mm x 32mm (1/4" x 1 1/4") fuses and feature a robust design for vibration resistance. These compact, front-panel-mount fuse holders offer high voltage and current ratings, up to 480V and 30A, for higher power assemblies. The HVP Fuse Holders also feature tin-plated brass terminals, a bayonet-type knob as a fuse carrier, a thermoset fuse holder body and knob, and a threaded thermoplastic nut as standard.

Fuses & Fuse Holders

Bussmann / Eaton Fuses and Fuse Holders are designed to provide overcurrent protection against harmful surges that cause critical damage. These fuses are offered in various sizes and are suitable for a wide range of applications, including automotive, power conversion, EV charging stations, industrial control panels, and material handling systems. Bussmann / Eaton Fuses and Fuse Holders provide various mounting options and configurations, ensuring an ideal solution can be found for any project.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
100
Expected 17/08/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,41 € 12,41 €
10,30 € 51,50 €
9,50 € 95,00 €
7,88 € 394,00 €
7,08 € 708,00 €
6,55 € 1 965,00 €