BK/PCB-1-1/2-R

Eaton Electronics
504-BK/PCB-1-1/2-R
BK/PCB-1-1/2-R

Mfr.:

Description:
Fuses with Leads - Through Hole PC TRON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Fuses with Leads - Through Hole
RoHS:  
PC Tron
PCB Mount Fuses
1.5 A
250 VAC
Fast Blow
Leaded Fuses
50 A
Radial
PC-Tron
Bulk
Brand: Eaton Electronics
Height: 4.67 mm
Indicator Style: Without Indicator
Length: 8.89 mm
Product Type: PCB Mount Fuse
Factory Pack Quantity: 100
Subcategory: Fuses
Type: Specialty Fuses
Width: 8.13 mm
Part # Aliases: BK-PCB-1-1-2-R
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536101090
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
100
Expected 28/10/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
5,59 € 27,95 €
4,02 € 40,20 €
3,65 € 3 650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
7,99 €
Min:
1