CPL-3-50-R

Eaton Electronics
704-CPL-3-50-R
CPL-3-50-R

Mfr.:

Description:
Coupled Inductors IND3-PHASE450NH 15A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Coupled Inductors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CPL, CPLA, CPLE
280 kOhms
Brand: Eaton Electronics
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Unit Weight: 5,443 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Eaton Electronics CPL-3-50TR-R
Eaton Electronics
Coupled Inductors 3-PHASE500NH15A