CTX10-7-52LP-R

Eaton Electronics
704-CTX10-7-52LP-R
CTX10-7-52LP-R

Mfr.:

Description:
Power Inductors - Leaded 10uH 13.5A 0.008ohms Horizontal Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
10.04 uH
20 %
13.5 A
8 mOhms
- 40 C
+ 75 C
Standard
PCB Mount
18 mm
Iron Powder
LCPI
Bulk
Application: Power
Brand: Eaton Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 60
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,73 € 7,73 €
6,38 € 63,80 €
5,92 € 148,00 €
5,73 € 343,80 €
5,45 € 654,00 €
5,36 € 1 608,00 €
5,24 € 2 829,60 €

Similar Products