CTX100-2-52M-R

Eaton Electronics
704-CTX100-2-52M-R
CTX100-2-52M-R

Mfr.:

Description:
Power Inductors - Leaded 100uH 4.3A 0.054ohms Header Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Unshielded
101.7 uH
20 %
4.4 A
53.4 mOhms
4.5 A
- 40 C
+ 75 C
Standard
PCB Mount
35.4 mm
21.7 mm
26 mm
Iron Powder
LCPI
Bulk
Application: Power
Brand: Eaton Electronics
Core Type: Toroidal
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 36
Subcategory: Inductors, Chokes & Coils
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
72
Expected 24/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,13 € 7,13 €
5,74 € 57,40 €
4,70 € 117,50 €
4,55 € 163,80 €