CTX150-1-52LP-R

Eaton Electronics
704-CTX150-1-52LP-R
CTX150-1-52LP-R

Mfr.:

Description:
Power Inductors - Leaded 150uH 2.3A 0.162ohms Horizontal Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
150 uH
20 %
2.1 A
162 mOhms
- 40 C
+ 75 C
PCB Mount
9.4 mm
Iron Powder
LCPI
Bulk
Brand: Eaton Electronics
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 105
Subcategory: Inductors, Chokes & Coils
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,38 € 5,38 €
4,36 € 43,60 €
3,87 € 96,75 €
3,66 € 183,00 €
3,39 € 355,95 €
3,34 € 701,40 €
3,12 € 1 638,00 €
3,05 € 3 202,50 €

Similar Products