EXL1V0402-2R2-R

Eaton Electronics
504-EXL1V0402-2R2-R
EXL1V0402-2R2-R

Mfr.:

Description:
Power Inductors - SMD 2.2 UH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
2.2 uH
20 %
8 A
23.5 mOhms
4.5 A
- 40 C
+ 125 C
38 MHz
Standard
4.6 mm
4.6 mm
2.1 mm
Alloy Powder
AEC-Q200
EXL
Reel
Cut Tape
MouseReel
Brand: Eaton Electronics
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5G Applications

Eaton Electronics offers an expansive portfolio of high-reliability components needed to drive 5G forward. Because 5G telecommunication units are typically placed in rugged environments, continuous uptime requirements for their operation and the reliability of the internal electronics are of great importance. A variety of components, often passives, can be readily added in key locations within 5G communications systems to enhance reliability and mitigate subcircuits susceptible to electrostatic discharge (ESD), electromagnetic interference (EMI), and electromagnetic pulse (EMP). Eaton 5G products can withstand harsh environments while delivering high performance.

EXL1V Power Inductors

Eaton Electronics EXL1V Power Inductors are magnetically shielded with low electromagnetic interference (EMI) and DC resistance (DCR) as well as high current-carrying capacity. The EXL1V Inductors feature an iron powder core material with soft saturation. The series provides a 0.18μH to 10μH inductance range and a 4.4A to 36A current range. Typical applications include PC power systems and DC/DC converters.

In Stock: 1 025

Stock:
1 025
Can Dispatch Immediately
On Order:
3 000
Expected 05/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,679 € 0,68 €
0,554 € 5,54 €
0,533 € 13,33 €
0,432 € 43,20 €
0,407 € 101,75 €
0,387 € 193,50 €
0,318 € 318,00 €
Full Reel (Order in multiples of 3000)
0,281 € 843,00 €
0,274 € 1 644,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.