FPV1006-150-R

Eaton Electronics
704-FPV1006-150-R
FPV1006-150-R

Mfr.:

Description:
Power Inductors - SMD 150nH 45A Flat-Pac FPV1006

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
10.1 mm x 8.4 mm x 6.4 mm
Shielded
150 nH
10 %
25 A
410 uOhms
45 A
- 55 C
+ 125 C
Standard
10.3 mm
8.7 mm
6.4 mm
Ferrite
FPV1006
Reel
Cut Tape
MouseReel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 620
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Tradename: Flat-Pac
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Flat-Pac™ Power Inductors

Coiltronics / Eaton Flat-Pac™ surface-mount power inductors offer low core losses and controlled DCR tolerance for sensing circuits. These inductors are halogen-free, high current, high-frequency devices with a wide temperature range, making them ideally suited for the demands of core power applications. Ideal applications include multi-phase regulators, voltage regulator modules (VRM), desktop and server VRMs and EVRDs, data networking and storage systems, notebook regulators, graphics cards, battery power systems, point-of-load modules, and DCR sensing.

FPV Family High Current Power Inductors

Eaton Electronics FPV Family High Current Power Inductors are magnetically shielded with a ferrite core material designed to be compatible with Picor® Cool-Power® ZVX Buck and Buck-Boost regulator families. The FPV Inductors feature a -55ºC to +125ºC storage and operating temperature range (ambient plus self-temperature rise). The inductors are halogen free, lead free, RoHs compliant, and J-STD-020D solder reflow temperature compliant.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 842
Expected 05/11/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 620)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,25 € 2,25 €
1,86 € 18,60 €
1,74 € 43,50 €
1,42 € 142,00 €
1,32 € 330,00 €
Full Reel (Order in multiples of 620)
1,32 € 818,40 €
1,29 € 1 599,60 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products