HCM1A0703V3-330-R

Eaton Electronics
704-HCM1A0703V3330-R
HCM1A0703V3-330-R

Mfr.:

Description:
Power Inductors - SMD IND MP 33uH 2.3A 2 PAD SMT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Current Power Inductor
Shielded
33 uH
20 %
1.6 A
242 mOhms
2.3 A
- 55 C
+ 155 C
6.5 MHz
Standard
7 mm
6.6 mm
3 mm
HCM1AV
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,01 € 1,01 €
0,851 € 8,51 €
0,781 € 19,53 €
0,61 € 61,00 €
0,562 € 140,50 €
0,531 € 265,50 €
0,484 € 484,00 €
Full Reel (Order in multiples of 2000)
0,469 € 938,00 €
0,453 € 1 812,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products