HCV1206-3R0-R

Eaton Electronics
704-HCV1206-3R0-R
HCV1206-3R0-R

Mfr.:

Description:
Power Inductors - SMD 3.0uH 13A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
High Power Choke
12.2 mm x 9.8 mm x 5.1 mm
Unshielded
3 uH
10 %
11 A
7.4 mOhms
13 A
- 55 C
+ 125 C
Standard
12.7 mm
10.15 mm
5.1 mm
Ferrite
HCV
Reel
Application: High Current
Brand: Eaton Electronics
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 550
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCV1206 High Current Power Inductors

Eaton Electronics HCV1206 High Current Power Inductors feature flat-wire construction, low DC resistance (DCR), and high efficiency. HCV1206 inductors have a -55°C to +125°C temperature range. The series comes in a 12.7mm x 10.15mm surface-mount package with a 5.1mm height. HCV1206 inductors are compatible with Vicor Picor® Cool-Power® ZVS Buck and Buck-Boost Regulators.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 550   Multiples: 550
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 550)
2,86 € 1 573,00 €

Similar Products