PHV-5R4H155-R
See Product Specifications
Mfr.:
Description:
Supercapacitors / Ultracapacitors 1.5F 5.4V EDLC PHV SERIES HORZ
- TARIC:
- 8532290000
- CNHTS:
- 8532290000
- CAHTS:
- 8532100000
- USHTS:
- 8532290040
- JPHTS:
- 8532100006
- KRHTS:
- 8532100000
- BRHTS:
- 85321000
- ECCN:
- 3a991.j.2
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
In Stock: 53
-
Stock:
-
53Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
100Expected 26/11/2026
-
Factory Lead Time:
-
19Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| 11,91 € | 11,91 € | |
| 9,48 € | 94,80 € | |
| 8,50 € | 425,00 € |
Finland

Cooper Bussmann has been shipping the above supercapacitor
product lines using the most conservative definition. As such,
these products have been shipped under the same classification
as one of the internal chemicals used, acetonitrile. They have
been shipping as a Class 3 Hazardous Materials according to
UN1648.
In December 2010, the UN adopted a classification specifically
for supercapacitors or more technically, "electric double layer
capacitors." This classification became effective January 1,
2013 under IATA regulations. The new entry is added to the
Dangerous Goods list as follows:
Classification Cells <0.3Wh
Cooper Bussmann Products HV, PHV, M, PM Series
Cells No restrictions
Classification Cells >0.3Wh, <10Wh
Cooper Bussmann Products XB, XV Series
Cells Shipped uncharged
Capacitor shipped in Modules Must be protected against
short circuit or be
fitted with a metal strap
connecting the terminals
Cooper Bussmann will adhere to the above shipping instructions.
XV/ XB Series will be packaged in a grid which will keep the
terminals from coming in contact, and protect against short
circuit.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0113-15