RL0809-101-R

Eaton Electronics
704-RL0809-101-R
RL0809-101-R

Mfr.:

Description:
Power Inductors - Leaded 100uH .819A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - Leaded
RoHS:  
Radial
100 uH
Standard
PCB Mount
RL0809
Reel
Cut Tape
Brand: Eaton Electronics
Core Type: Drum
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,732 € 7,32 €
0,672 € 16,80 €
0,544 € 54,40 €
0,513 € 128,25 €
0,439 € 219,50 €
Full Reel (Order in multiples of 800)
0,39 € 312,00 €
0,378 € 1 814,40 €

Similar Products