RL1218-101-R

Eaton Electronics
704-RL1218-101-R
RL1218-101-R

Mfr.:

Description:
RF inductors - Leaded 100uH 3.16A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: RF inductors - Leaded
RoHS:  
Wirewound
Radial
Unshielded
100 uH
10 %
2.31 A
102 mOhms
3.16 A
- 40 C
+ 125 C
3 MHz
Standard
PCB Mount
18 mm
12.2 mm
Ferrite
RL1218
Reel
Cut Tape
Application: Power
Brand: Eaton Electronics
Core Type: Drum
Lead Diameter: 0.81 mm
Lead Spacing: 7.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 800
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 299

Stock:
2 299 Can Dispatch Immediately
Quantities greater than 2299 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,81 € 18,10 €
1,11 € 27,75 €
1,07 € 267,50 €
Full Reel (Order in multiples of 800)
0,998 € 798,40 €
0,929 € 2 229,60 €
0,907 € 4 353,60 €