SDCHA1V5020-220-R

Eaton Electronics
504-SDCHA1V5020-220R
SDCHA1V5020-220-R

Mfr.:

Description:
Power Inductors - SMD IND SMD Power 22.0uH 1.1A 2 PADS SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Power Inductors - SMD
RoHS:  
Semi-Shielded
- 55 C
+ 125 C
Standard
SDCHA
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Eaton Electronics
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2500
Subcategory: Inductors, Chokes & Coils
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDCL & SDCH Semi-Shielded Power Inductors

Eaton Electronics SDCH and SDCL inductors are compact, high-current inductors designed for use in power supplies and voltage converters. They are magnetically semi-shielded, and utilize an NiZn ferrite core and structure. These inductors come in a variety of sizes and footprints, including both high-profile (SDCH) and low-profile (SDCL) form factors. Eaton SDCH and SDCL inductors are suitable for power applications in a variety of devices, both tethered and portable.

SDCLA & SDCHA Auto Semi-Shielded Power Inductors

Eaton Electronics SDCLA and SDCHA Auto Semi-Shielded Power Inductors are AEC-Q200 qualified and offer up to 13.5A current rating and a 1µH to 100µH inductance range. These inductors are magnetically semi-shielded, feature high current carrying capability, and come in surface-mount packaging with a maximum height of 4.5mm. Eaton Electronics SDCLA and SDCHA Auto Semi-Shielded Power Inductors are ideal for use in LED lighting, collision avoidance, infotainment and cluster electronics, and adaptive cruise control (ACC).

SDCx Semi-Shielded Inductors

Eaton SDCx Semi-Shielded Inductors provide a complete range of inductance and current ratings while delivering high power density, low core loss, and low DC resistance (DCR). These inductors are available in a wide variety of package sizes, and the SDCxA variant is automotive AEC-Q200 qualified. The high-precision embedded semi-shielded construction offers good performance and EMI immunity in automotive applications. Eaton SDCx Semi-Shielded Inductors are designed to deliver efficient operation, along with a balance of performance and cost.

In Stock: 2 210

Stock:
2 210 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,275 € 0,28 €
0,226 € 2,26 €
0,202 € 5,05 €
0,168 € 16,80 €
0,157 € 39,25 €
0,138 € 138,00 €
Full Reel (Order in multiples of 2500)
0,093 € 232,50 €
0,086 € 430,00 €
0,083 € 830,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩