WCL2520-151-R

Eaton Electronics
504-WCL2520-151-R
WCL2520-151-R

Mfr.:

Description:
RF Inductors - SMD WCL Chip IND 2520 150uH 2 Pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: RF Inductors - SMD
RoHS:  
150 uH
2.92 mm
2.79 mm
2.1 mm
WCL
Reel
Cut Tape
Brand: Eaton Electronics
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WCL Wire Wound Chip Inductors

Eaton Electronics WCL Wire Wound Chip Inductors feature tight inductance tolerance, high Q value, and level 1 moisture sensitivity. These Eaton inductors are available in two variants such as the WCL3225 and WCL2520. The WCL3225 inductors come in 1210 packages and operate at 0.12µH to 560µH inductance range. The WCL2520 inductors come in a 1008 package and operate on a 0.12µH to 120µH inductance range. Typical applications include IoT, computing/gaming consoles, smart meters, wireless communications, and RF transceiver modules.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,249 € 0,25 €
0,21 € 2,10 €
0,194 € 4,85 €
0,15 € 15,00 €
0,143 € 35,75 €
0,094 € 94,00 €
Full Reel (Order in multiples of 2000)
0,094 € 188,00 €

Similar Products