RVS-50V100MU-R

Elna
555-RVS-50V100MU-R
RVS-50V100MU-R

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 50V 10uF 6.3X5.3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Elna
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
10 uF
50 VDC
6.3 mm (0.248 in)
5.3 mm (0.209 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
26 mA
20 Ohms
- 55 C
+ 105 C
6.6 mm
RVS
Reel
Cut Tape
Brand: Elna
Dissipation Factor DF: 0.12
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Aluminum Capacitors SMD (Chip), High Temperature
Part # Aliases: RVS-50V100MD55U-R RVS-50V100MF55U-R
Unit Weight: 428 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13 621

Stock:
13 621 Can Dispatch Immediately
Quantities greater than 13621 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,192 € 1,92 €
0,115 € 11,50 €
0,093 € 46,50 €
0,078 € 78,00 €
0,077 € 192,50 €
Full Reel (Order in multiples of 5000)
0,068 € 340,00 €
0,065 € 650,00 €
0,062 € 1 550,00 €