010256R062

Essentra
144-010256R062
010256R062

Mfr.:

Description:
Screws & Fasteners Round Slotted Screw, #2-56 Thread, 5/8 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Round Slotted
2-56
15.9 mm
Nylon
Round
Brand: Essentra
Color: Natural
Outside Diameter: 1.6 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,075 € 0,75 €
0,063 € 1,58 €
0,058 € 5,80 €
0,053 € 13,25 €
0,05 € 25,00 €
0,045 € 45,00 €
0,044 € 88,00 €
0,042 € 210,00 €