010632P025PC

Essentra
144-010632P025PC
010632P025PC

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, #6-32 Thread, 1/4 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
6-32
6.4 mm
Polycarbonate (PC)
Pan
Brand: Essentra
Color: Natural
Outside Diameter: 6.7 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,486 € 4,86 €
0,444 € 11,10 €
0,372 € 37,20 €
0,355 € 88,75 €
0,316 € 158,00 €
0,294 € 294,00 €
0,289 € 578,00 €
0,28 € 1 400,00 €