011224P100

Essentra
144-011224P100
011224P100

Mfr.:

Description:
Screws & Fasteners Pan Slotted Screw, #12-24 Thread, 1 Lg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Screws & Fasteners
RoHS:  
Screws
Pan Slotted
12-24
25.4 mm
Nylon
Slotted Pan
Brand: Essentra
Color: Natural
Outside Diameter: 10.6 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,11 € 1,10 €
0,093 € 2,33 €
0,087 € 8,70 €
0,079 € 19,75 €
0,074 € 37,00 €
0,069 € 69,00 €
0,068 € 170,00 €
0,06 € 300,00 €