13ME109

Essentra
144-13ME109
13ME109

Mfr.:

Description:
Standoffs & Spacers Round Spacer, 10.4mm ID, 22mm OD, 10mm Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
10 mm
Nylon
22 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 10.4 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 500
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,277 € 2,77 €
0,24 € 24,00 €
0,213 € 106,50 €
0,20 € 200,00 €
0,193 € 482,50 €
0,188 € 1 880,00 €
0,181 € 4 525,00 €
0,178 € 8 900,00 €