13SP044

Essentra
144-13SP044
13SP044

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .115 ID, .250 OD, .312 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
RoHS:  
Spacers
Round
#4
7.9 mm
Nylon
6.4 mm
Female / Female
Brand: Essentra
Color: Natural
Inside Diameter: 2.9 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
0,09 € 0,90 €
0,065 € 6,50 €
0,058 € 29,00 €
0,052 € 52,00 €
0,05 € 100,00 €
0,047 € 470,00 €
0,046 € 1 150,00 €
0,045 € 2 250,00 €