13SP158B

Essentra
144-13SP158B
13SP158B

Mfr.:

Description:
Standoffs & Spacers Round Spacer, .140 ID, .375 OD, .125 Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Standoffs & Spacers
Spacers
Round
#6, M3.5
25.4 mm
Nylon
8 mm
Female / Female
Brand: Essentra
Color: Black
Inside Diameter: 3.6 mm
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1000
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,101 € 1,01 €
0,076 € 7,60 €
0,064 € 32,00 €
0,058 € 58,00 €
0,055 € 110,00 €
0,052 € 520,00 €
0,051 € 1 275,00 €
0,049 € 2 450,00 €