495705

Essentra
144-495705
495705

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 2:1 Heat Shrink Tubing EZ Pack:Polyolefin Red

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Essentra
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Black
Polyolefin (PO)
5 m (16.404 ft)
9.5 mm (0.374 in)
4.75 mm (0.187 in)
2:1
Brand: Essentra
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 70 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926908500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,10 € 28,10 €
23,67 € 118,35 €
21,45 € 214,50 €
19,97 € 499,25 €
19,50 € 975,00 €
19,06 € 1 906,00 €
18,62 € 4 655,00 €
17,90 € 8 950,00 €
1 000 Quote