45168CP

Extech
685-45168CP
45168CP

Mfr.:

Description:
Environmental Test Equipment Thermo-Anemometer Mini with Compass

Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Thermo-Anemometer
Air Velocity, Humidity, Temperature
3 %
Brand: Extech
Features: Built In Compass
Measures: Windspeed, Humidity, Temperature
Product Type: Environmental Test Equipment
Ranging: Auto
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 85,049 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9026800010
USHTS:
9026804000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: