CM85-2

Extech
685-CM85-2
CM85-2

Mfr.:

Description:
Clamp Multimeters & Accessories FLIR 1000A True RMS Power Clamp Meter with Wireless METERLiNK

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
RoHS:  
Clamp Multimeters
Power Clamp Meter
10 m
True RMS
Brand: Extech
Data Hold: Data Hold
Frequency: 20 Hz to 9.999 kHz
Height: 50 mm
Length: 276 mm
Maximum AC Current: 999.9 A
Packaging: Box
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 101 mm
Unit Weight: 648,637 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030900000
USHTS:
9030908922
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
572,41 € 572,41 €