BL652-SA-01-T/R

Ezurio
239-BL652-SA-01-T/R
BL652-SA-01-T/R

Mfr.:

Description:
Multiprotocol Modules Bluetooth v4.2 Module with NFC (Integrated Antenna) Tape / Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Multiprotocol Modules
RoHS:  
BL652
2.4 GHz
4 dBm
GPIO, I2C, SPI, UART
1.8 V
3.6 V
- 40 C
+ 85 C
Chip
14 mm x 10 mm x 2.1 mm
Bluetooth LE
NFC
Reel
Cut Tape
MouseReel
Antenna: Integrated
Brand: Ezurio
Data Rate: 1 Mb/s
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Multiprotocol Modules
Receiver Sensitivity: - 96 dBm
Sensitivity: - 96 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.4 mA
Supply Current Transmitting: 5.3 mA
Tradename: BL652
Unit Weight: 420 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BL652 BLUETOOTH® v5 + NFC Modules

Ezurio BL652 BLUETOOTH® v5 + NFC Module is an ultralow power device with Bluetooth Low Energy (BLE) v5 capabilities. The BL652 is designed to enable OEMs to add single-mode BLE to small, portable, power-conscious devices. 

In Stock: 7 691

Stock:
7 691
Can Dispatch Immediately
On Order:
2 649
Expected 12/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,18 € 8,18 €
8,17 € 408,50 €
Full Reel (Order in multiples of 1000)
7,59 € 7 590,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.