FTR-E1AA012Y-HA

FCL Components
817-FTR-E1AA012Y-HA
FTR-E1AA012Y-HA

Mfr.:

Description:
Automotive Relays 12VDC cUlus rec 30A 1a Silver Alloy

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form X (SPST)
30 A
160 Ohms
450 VDC
PCB Mount
Silver (Ag)
FTR-E1
Tray
Brand: FCL Components
Coil Termination: Solder Pin
Contact Termination: Solder Pin
Power Consumption: 900 mW
Product Type: Automotive Relays
Factory Pack Quantity: 25
Subcategory: Relays
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FTR-E1 Series High Voltage DC Switching Relays

FCL Components FTR-E1 Series High Voltage DC Switching Relays feature 450VDC with 20/30A high voltage DC load switching and non-polarized contacts. The FCL Components FTR-E1 Series has low coil power consumption and offers high insulation. Typical applications include onboard electrical vehicle charger systems, string disconnecting of photovoltaics systems, power storage systems, and high voltage DC load control systems.

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,29 € 69,29 €
66,96 € 1 674,00 €
43,54 € 4 354,00 €
43,53 € 10 882,50 €
500 Quote