FTR-K3AB005W

FCL Components
817-FTR-K3AB005W
FTR-K3AB005W

Mfr.:

Description:
General Purpose Relays 5VDC 20A POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
5 VDC
1 Form A (SPST-NO)
20 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
32 Ohms
Silver Alloy (Ag)
FTR-K3
27.6 mm
15.7 mm
23.3 mm
Tray
Brand: FCL Components
Power Consumption: 780 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 501

Stock:
501 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,31 € 4,31 €
4,04 € 40,40 €
3,59 € 71,80 €
3,41 € 170,50 €
2,74 € 274,00 €
2,57 € 514,00 €
2,48 € 1 240,00 €
2,47 € 2 470,00 €
2,46 € 4 920,00 €