MBH7BLZ07-DAU-EB1

FCL Components
817-MBH7BLZ07-DAUEB1
MBH7BLZ07-DAU-EB1

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 MBH7BLZ07 Daughter Brd mnt w/FUJI brd

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Daughter Boards
MBH7BLZ07
1.75 V to 3.6 V
Bluetooth
Brand: FCL Components
Description/Function: Module mounted on daughter board
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Bluetooth Development Tools
Series: MBH7BLZ
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.1
Unit Weight: 2,125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLUETOOTH® Low Energy Evaluation Kits

FCL Components BLUETOOTH® Low Energy (BLE) Evaluation Kits are a range of development tools and reference designs to provide a great starting point for wireless projects based on FCL Components BLE Modules. These BLE modules are Bluetooth V4.x single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,26 € 70,26 €