NY-12W-K-IE

FCL Components
817-NY-12W-K-IE
NY-12W-K-IE

Mfr.:

Description:
General Purpose Relays RELAY, POWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: General Purpose Relays
RoHS:  
Power Relays
1 Pole
12 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
270 VAC, 125 VDC
1.2 kOhms
Silver Alloy
20.3 mm
5.08 mm
17.7 mm
Tube
Brand: FCL Components
Contact Rating: 5 A
Maximum Switching Current: 5 A
Power Consumption: 120 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 25
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,39 € 4,39 €
4,18 € 41,80 €
3,55 € 88,75 €
3,46 € 173,00 €
3,34 € 334,00 €
3,14 € 785,00 €
3,03 € 1 515,00 €