Depth Camera D435e Starter Kit

FRAMOS
194-10007931
Depth Camera D435e Starter Kit

Mfr.:

Description:
Cameras & Camera Modules Depth Camera D435e Starter Kit powered by Intel RealSense D430 depth module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
FRAMOS
Product Category: Cameras & Camera Modules
RoHS:  
REACH - SVHC:
Cameras
Depth Camera Kits
1280 x 720, 1920 x 1080
Ethernet, GPIO
Based on Intel RealSense D4 vision processor and D430 depth module
30 fps
12 V to 24 V
0 C
+ 55 C
100 mm x 47 mm x 38 mm
Brand: FRAMOS
Operating Supply Current: 500 mA
Series: FRAMOS D400e
Factory Pack Quantity: 30
Subcategory: Cameras & Accessories
Part # Aliases: 10007931
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8525890000
CNHTS:
8525891900
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Croatia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D435e Industrial Depth Camera

FRAMOS D435e Industrial Depth Camera is an IP66-housed camera with M12 ethernet connectivity, based on the Intel® RealSense™ D430 Depth Module. FRAMOS D435e Industrial Depth Camera features a resolution depth of 1280px x 720px and 3μm x 3μm pixel size. The global shutter of the depth sensors allows for applications with fast motion, while the D415e provides higher accuracy through a higher baseline with rolling shutter sensors. The D435e is housed in anodized aluminum and has an AR-coated, scratch-resistant protection glass. The dustproof and waterproof housing makes the series ideal for industrial environments. The camera provides Gigabit Ethernet data transfer with GigE Vision compliance and Intel RealSense SDK 2.0 compatibility.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
30
Expected 21/01/2027
30
Expected 27/01/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 108,54 € 1 108,54 €