0461164951

Fair-Rite
623-0461164951
0461164951

Mfr.:

Description:
Ferrite Clamp On Cores High Freq 61Material 332Ohm @250MHz Roun

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
61
5.1 mm
38.2 mm
17.3 mm
8.4 mm
04
Bulk
Brand: Fair-Rite
Factory Pack Quantity: 294
Subcategory: Ferrites
Tradename: SNAP-ITS
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Snap-Its

Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.

In Stock: 24 615

Stock:
24 615
Can Dispatch Immediately
On Order:
16 170
Expected 17/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40785 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,35 € 2,35 €
1,63 € 16,30 €
1,38 € 34,50 €
1,22 € 61,00 €
1,07 € 107,00 €
0,972 € 285,77 €