2631480002

Fair-Rite
623-2631480002
2631480002

Mfr.:

Description:
Ferrite Cable Cores 31 Round Cable Core Z=295 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Round Cable Cores Solid
295 Ohms
4.95 mm
12.3 mm
25.4 mm
Bulk
31
Brand: Fair-Rite
Frequency: 1 MHz to 300 MHz
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 376
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 31 Material
Type: Round Cable Core
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

In Stock: 87 342

Stock:
87 342
Can Dispatch Immediately
On Order:
52 264
Expected 02/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,658 € 6,58 €
0,571 € 14,28 €
0,522 € 26,10 €
0,464 € 46,40 €
0,394 € 98,50 €
0,381 € 143,26 €