2643168751

Fair-Rite
623-2643168751
2643168751

Mfr.:

Description:
Ferrite Cable Cores 43 FULL FLAT CBL COR Z=95 OHM @100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cable Cores
RoHS:  
26
Flat Ribbon Cable Cores Full
95 Ohms
17.8 mm
25.4 mm
12.7 mm
2.55 mm
10.15 mm
Bulk
43
Brand: Fair-Rite
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Ferrite Cable Cores
Factory Pack Quantity: 1008
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

26x EMI Suppression Cores

Fair-Rite 26x EMI Suppression Cores are available in flat ribbon, round cable, toroidal, and ferrite bead suppression core variants. The ferrite beads are cost-effective and can suppress conducted EMI signals. The chip beads can be used in devices such as cellular phones, computers, laptops, and pagers. The Fair-Rite ferrite round cable and flat ribbon cores are intended for larger suppression parts.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1 541
Expected 31/08/2026
30 240
8 064
Expected 02/11/2026
7 056
Expected 09/11/2026
15 120
Expected 14/12/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,74 € 1,74 €
1,20 € 12,00 €
0,903 € 22,58 €
0,815 € 40,75 €
0,74 € 74,00 €
0,671 € 167,75 €