2644236401

Fair-Rite
623-2644236401
2644236401

Mfr.:

Description:
Ferrite Cores & Accessories 44 Multi Hole Plate 14.40x7.75x6.86MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
26
Multi-Hole Cores
Multi-Hole Connector Plate
9 Pin
44
Bulk
Brand: Fair-Rite
Impedance: 92 Ohms
Inside Diameter: 1.6 mm
Outside Height: 6.86 mm
Outside Length: 14.4 mm
Outside Width: 7.75 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1800
Subcategory: Ferrites
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7 778

Stock:
7 778 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,757 € 0,76 €
0,525 € 5,25 €
0,452 € 11,30 €
0,402 € 20,10 €
0,297 € 29,70 €
0,268 € 67,00 €
0,254 € 127,00 €
0,247 € 247,00 €
0,246 € 442,80 €