2644246701

Fair-Rite
623-2644246701
2644246701

Mfr.:

Description:
Ferrite Cores & Accessories 44 Multi Hole Plate 12.52x2.54x1.52MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
26
Multi-Hole Cores
Multi-Hole Connector Plate
5 Pin
44
Bulk
Brand: Fair-Rite
Impedance: 17.7 Ohms
Inside Diameter: 1.22 mm
Outside Height: 1.52 mm
Outside Length: 12.52 mm
Outside Width: 2.54 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 36000
Subcategory: Ferrites
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 12 790

Stock:
12 790 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,286 € 2,86 €
0,247 € 6,18 €
0,22 € 11,00 €
0,196 € 19,60 €
0,166 € 41,50 €
0,143 € 71,50 €
0,086 € 86,00 €
0,082 € 205,00 €