2644247101

Fair-Rite
623-2644247101
2644247101

Mfr.:

Description:
Ferrite Cores & Accessories 44 Multi Hole Plate 12.52x4.94x3.05MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
26
Multi-Hole Cores
Multi-Hole Connector Plate
10 Pin
44
Bulk
Brand: Fair-Rite
Impedance: 33 Ohms
Inside Diameter: 1.22 mm
Outside Height: 3.05 mm
Outside Length: 12.52 mm
Outside Width: 4.94 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 10500
Subcategory: Ferrites
Unit Weight: 740 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000090
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 314

Stock:
2 314 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,714 € 0,71 €
0,492 € 4,92 €
0,424 € 10,60 €
0,378 € 18,90 €
0,335 € 33,50 €
0,285 € 71,25 €
0,249 € 124,50 €
0,217 € 217,00 €
0,211 € 527,50 €