2743001111

Fair-Rite
623-2743001111
2743001111

Mfr.:

Description:
Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Beads on Leads
Axial
68 Ohms
20 %
- 55 C
+ 125 C
4.45 mm
3.5 mm
Bulk
Brand: Fair-Rite
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 10000
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Type: Round Cable EMI Suppression Core Lower and Broadband Frequencies
Part # Aliases: 2743001111L
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
FAIR-RITE EMI SUPPRESSION BEADS


Mouser stock number 623-2743001111 is bulk packaged product.

If stock is insufficient to meet your needs, and you can
use the same part on tape and reel, please check stock on
stock number 623-2743001112.



5-0501-7

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 18 909

Stock:
18 909 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €
0,104 € 1,04 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,17 €
Min:
1