2743001112

Fair-Rite
623-2743001112LF
2743001112

Mfr.:

Description:
Ferrite Beads 43 BEAD ON LEAD Z=68 OHM @ 100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Beads
RoHS:  
27
Ferrite Beads on Leads
Axial
68 Ohms
- 55 C
+ 125 C
4.45 mm
3.5 mm
Reel
Cut Tape
Brand: Fair-Rite
Product Type: Ferrite Beads
Shielding: Unshielded
Factory Pack Quantity: 13500
Subcategory: Ferrites
Test Frequency: 100 MHz
Tradename: 43 Material
Type: Round Cable EMI Suppression Core Lower and Broadband Frequencies
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504901110
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 63 644

Stock:
63 644 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,172 € 0,17 €
0,122 € 1,22 €
0,107 € 2,68 €
0,095 € 4,75 €
0,085 € 8,50 €
0,073 € 18,25 €
0,065 € 32,50 €
0,057 € 57,00 €
0,053 € 212,00 €
Full Reel (Order in multiples of 13500)
0,053 € 715,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,14 €
Min:
1